
MCP9933T-2E/A3 | |
|---|---|
DigiKey Part Number | 150-MCP9933T-2E/A3TR-ND - Tape & Reel (TR) 150-MCP9933T-2E/A3CT-ND - Cut Tape (CT) 150-MCP9933T-2E/A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9933T-2E/A3 |
Description | 3 CHANNEL TEMP SENSOR, AUTOMOTIV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type 2-Wire Serial, I2C/SMBUS | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 1.7V ~ 3.6V | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 25 | 0,82600 € | 20,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67465 € | 1.686,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

