
MCP9902T-1E/RW | |
|---|---|
DigiKey Part Number | MCP9902T-1E/RWTR-ND - Tape & Reel (TR) MCP9902T-1E/RWCT-ND - Cut Tape (CT) MCP9902T-1E/RWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9902T-1E/RW |
Description | SENSOR DIGITAL -40C-125C 8WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP9902T-1E/RW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Programmable Limit, Sleep Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -40°C ~ 65°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,60600 € | 15,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53357 € | 1.600,71 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

