
MCP9843T-BE/ST | |
|---|---|
DigiKey Part Number | MCP9843T-BE/STTR-ND - Tape & Reel (TR) MCP9843T-BE/STCT-ND - Cut Tape (CT) MCP9843T-BE/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9843T-BE/ST |
Description | IC TEMP SENSOR DGTL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP |
EDA/CAD Models | MCP9843T-BE/ST Models |
Category | Output Type I2C/SMBus |
Manufacturer Microchip Technology | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 8-TSSOP |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP98243T-BE/ST | Microchip Technology | 3.189 | MCP98243T-BE/STCT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 25 | 0,79040 € | 19,76 € |
| 100 | 0,76720 € | 76,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71392 € | 1.784,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


