Parametric Equivalent
Parametric Equivalent

MCP98244T-BE/MNYAB | |
|---|---|
DigiKey Part Number | MCP98244T-BE/MNYAB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP98244T-BE/MNYAB |
Description | IC TEMP SENSOR SPD EEPROM 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C Output 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP98244T-BE/MNYAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), EEPROM, Register Bank | |
Output Type | I2C | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,95423 € | 3.816,92 € |
| Unit Price without VAT: | 0,95423 € |
|---|---|
| Unit Price with VAT: | 1,13553 € |


