Similar
Similar

MCP9805T-BE/MC | |
|---|---|
DigiKey Part Number | MCP9805T-BE/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP9805T-BE/MC |
Description | IC SENSOR THERMAL 3.0V 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP9805T-BE/MC Models |
Category | Output Type I2C/SMBus |
Manufacturer Microchip Technology | Output Alarm No |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Function Temp Monitoring System (Sensor) | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-VFDFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 8-DFN (2x3) |
Topology ADC (Sigma Delta), Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT30TSE002A-MAH-T | Microchip Technology | 0 | AT30TSE002A-MAH-TTR-ND | 1,06865 € | Similar |
| AT30TSE004A-MAA5M-T | Microchip Technology | 4.777 | AT30TSE004A-MAA5M-TCT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,76520 € | 2.525,16 € |
| Unit Price without VAT: | 0,76520 € |
|---|---|
| Unit Price with VAT: | 0,91059 € |



