
MCP9805-BE/ST | |
|---|---|
DigiKey Part Number | MCP9805-BE/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP9805-BE/ST |
Description | IC SENSOR THERMAL 3.0V 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP9805-BE/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 25 | 0,75720 € | 18,93 € |
| 100 | 0,69710 € | 69,71 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

