
MCP9800A5T-M/OT | |
|---|---|
DigiKey Part Number | MCP9800A5T-M/OTTR-ND - Tape & Reel (TR) MCP9800A5T-M/OTCT-ND - Cut Tape (CT) MCP9800A5T-M/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9800A5T-M/OT |
Description | SENSOR DIGITAL -55C-125C SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9800A5T-M/OT Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 85°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 25 | 0,83240 € | 20,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67992 € | 2.039,76 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |












