
MCP9700T-H/LT | |
|---|---|
DigiKey Part Number | MCP9700T-H/LTTR-ND - Tape & Reel (TR) MCP9700T-H/LTCT-ND - Cut Tape (CT) MCP9700T-H/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700T-H/LT |
Description | SENSOR ANALOG -40C-150C SC70 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9700T-H/LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (-4°C, +6°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 25 | 0,43680 € | 10,92 € |
| 100 | 0,39390 € | 39,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39390 € | 1.181,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |




