
MCP9700T-E/LTVAO | |
|---|---|
DigiKey Part Number | 150-MCP9700T-E/LTVAOTR-ND - Tape & Reel (TR) 150-MCP9700T-E/LTVAOCT-ND - Cut Tape (CT) 150-MCP9700T-E/LTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700T-E/LTVAO |
Description | SENSOR ANALOG -40C-125C SC70-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±2°C (-4°C, +6°C) |
Manufacturer Microchip Technology | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2.3V ~ 5.5V | Supplier Device Package SC-70-5 |
Resolution 10mV/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23748 € | 712,44 € |
| Unit Price without VAT: | 0,23748 € |
|---|---|
| Unit Price with VAT: | 0,28260 € |

