
MCP9700BT-H/LT | |
|---|---|
DigiKey Part Number | 150-MCP9700BT-H/LTTR-ND - Tape & Reel (TR) 150-MCP9700BT-H/LTCT-ND - Cut Tape (CT) 150-MCP9700BT-H/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700BT-H/LT |
Description | HIGH ACCURACY LINEAR ACTIVE THER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | 20°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,37870 € | 37,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37866 € | 1.135,98 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


