Thermostat -15°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9503NT-015E/OT

DigiKey Part Number
MCP9503NT-015E/OTTR-ND - Tape & Reel (TR)
MCP9503NT-015E/OTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP9503NT-015E/OT
Description
THERMOSTAT 15DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat -15°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9503NT-015E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
-15°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
3 V ~ 6 V
Current - Supply
25µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
250,53360 €13,34 €
1000,48190 €48,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48194 €1.445,82 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €