
MCP9502PT-095E/OT | |
|---|---|
DigiKey Part Number | MCP9502PT-095E/OTTR-ND - Tape & Reel (TR) MCP9502PT-095E/OTCT-ND - Cut Tape (CT) MCP9502PT-095E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9502PT-095E/OT |
Description | THERMOSTAT 95DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9502PT-095E/OT Models |
Category | Output Function OverTemp |
Manufacturer Microchip Technology | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 6 V |
Part Status Active | Current - Supply 25µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 95°C | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Push-Pull | Base Product Number |
Output Active High |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6502UKP055+T | Analog Devices Inc./Maxim Integrated | 2.134 | 175-MAX6502UKP055+TCT-ND | 2,42000 € | Similar |
| MAX6502UKP065+T | Analog Devices Inc./Maxim Integrated | 2.425 | 175-MAX6502UKP065+TCT-ND | 2,42000 € | Similar |
| MAX6502UKP085+T | Analog Devices Inc./Maxim Integrated | 7.756 | MAX6502UKP085+TCT-ND | 2,42000 € | Similar |
| MAX6502UKP095+T | Analog Devices Inc./Maxim Integrated | 4.077 | MAX6502UKP095+CT-ND | 2,42000 € | Similar |
| MAX6502UKP105+T | Analog Devices Inc./Maxim Integrated | 2.345 | 175-MAX6502UKP105+TCT-ND | 2,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 25 | 0,53720 € | 13,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47975 € | 1.439,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

