MFR Recommended
Parametric Equivalent

MCP8026-115H/MP | |
|---|---|
DigiKey Part Number | MCP8026-115H/MP-ND |
Manufacturer | |
Manufacturer Product Number | MCP8026-115H/MP |
Description | IC MOTOR DRIVER 6V-28V 40QFN |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS PWM 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP8026-115H/MP Models |
Category | Technology NMOS, PMOS |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tube | Voltage - Supply 6V ~ 28V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-QFN (5x5) |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP8027T-H/Q9X | Microchip Technology | 3.281 | 150-MCP8027T-H/Q9XCT-ND | 1,19000 € | MFR Recommended |
| MCP8024-H/MP | Microchip Technology | 1.046 | MCP8024-H/MP-ND | 2,66000 € | Parametric Equivalent |


