Parametric Equivalent
Parametric Equivalent

MCP8025T-115H/MP | |
|---|---|
DigiKey Part Number | MCP8025T-115H/MP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP8025T-115H/MP |
Description | IC MOTOR DRIVER 6V-19V 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS PWM 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP8025T-115H/MP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 19V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,15151 € | 7.099,98 € |
| Unit Price without VAT: | 2,15151 € |
|---|---|
| Unit Price with VAT: | 2,56030 € |


