
MCP8025AT-115E/MP | |
|---|---|
DigiKey Part Number | MCP8025AT-115E/MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP8025AT-115E/MP |
Description | IC MOTOR DRIVER 6V-19V 40QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS PWM 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Technology NMOS, PMOS |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 6V ~ 19V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-VFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-QFN (5x5) |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,09772 € | 6.922,48 € |
| Unit Price without VAT: | 2,09772 € |
|---|---|
| Unit Price with VAT: | 2,49629 € |

