
MCP8024-H/PT | |
|---|---|
DigiKey Part Number | MCP8024-H/PT-ND |
Manufacturer | |
Manufacturer Product Number | MCP8024-H/PT |
Description | IC MOTOR DRIVER 6V-28V 48TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MCP8024-H/PT Models |
Category | Technology Power MOSFET |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tray | Voltage - Supply 6V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-TQFP Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-TQFP-EP (7x7) |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 25 | 2,66000 € | 66,50 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |


