Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP795W11-I/ST

DigiKey Part Number
MCP795W11-I/ST-ND
Manufacturer
Manufacturer Product Number
MCP795W11-I/ST
Description
IC RTC CLK/CALENDAR SPI 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP795W11-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tube
Voltage - Supply, Battery
1.3V ~ 3.6V
Part Status
Active
Current - Timekeeping (Max)
1µA @ 1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID, Watchdog Timer
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Memory Size
64B
Supplier Device Package
14-TSSOP
Time Format
HH:MM:SS:hh (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,62000 €1,62 €
251,49920 €37,48 €
1001,42430 €142,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €