
MCP795B10T-I/ST | |
|---|---|
DigiKey Part Number | MCP795B10T-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP795B10T-I/ST |
Description | IC RTC CLK/CALENDAR SPI 14TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP795B10T-I/ST Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1µA @ 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID, Watchdog Timer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Memory Size 64B | Supplier Device Package 14-TSSOP |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

