
MCP79400T-I/MNY | |
|---|---|
DigiKey Part Number | 150-MCP79400T-I/MNYTR-ND - Tape & Reel (TR) 150-MCP79400T-I/MNYCT-ND - Cut Tape (CT) 150-MCP79400T-I/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP79400T-I/MNY |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP79400T-I/MNY Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.2µA (Typ) @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, SRAM, Unique ID | Package / Case 8-WFDFN Exposed Pad |
Memory Size 64B | Supplier Device Package 8-TDFN (2x3) |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M41ST85WMH6F | STMicroelectronics | 1.599 | 497-4695-1-ND | 8,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,77960 € | 2.572,68 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

