
MCP73871T-2CCI/SS | |
|---|---|
DigiKey Part Number | MCP73871T-2CCI/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73871T-2CCI/SS |
Description | IC USB/AC BATT CHRGR PPM |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,48557 € | 2.376,91 € |
| Unit Price without VAT: | 1,48557 € |
|---|---|
| Unit Price with VAT: | 1,76783 € |


