Similar

MCP73864T-I/ML | |
|---|---|
DigiKey Part Number | MCP73864T-I/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73864T-I/ML |
Description | IC BATT CONTRL LI-ION 2CEL 16QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73864T-I/ML Models |
Category | Charge Current - Max 1.38A |
Manufacturer Microchip Technology | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 12V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (4x4) |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73213-B6SI/MF | Microchip Technology | 54 | MCP73213-B6SI/MF-ND | 2,05000 € | Similar |


