MCP73863-I/SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,98000 €
Datasheet
Charger IC Lithium Ion/Polymer 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73863-I/SL

DigiKey Part Number
MCP73863-I/SL-ND
Manufacturer
Manufacturer Product Number
MCP73863-I/SL
Description
IC BATT CNTRL LI-ION 1CEL 16SOIC
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP73863-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
1.38A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types