
MCP73861T-I/SLG | |
|---|---|
DigiKey Part Number | MCP73861T-I/SLG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73861T-I/SLG |
Description | IC BATT CNTRL LI-ION 1CEL 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP73861T-I/SLG Models |
Category | Charge Current - Max 1.38A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 12V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 16-SOIC |
Programmable Features Timer | Base Product Number |

