Charger IC Lithium Ion/Polymer 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73861T-I/MLG

DigiKey Part Number
MCP73861T-I/MLGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP73861T-I/MLG
Description
IC BATT CONTRL LI-ION 1CEL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP73861T-I/MLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.38A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
12V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
16-VQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
16-QFN (4x4)
Programmable Features
Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types