MCP73861-I/ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 17.354
Unit Price: 0,98000 €
Datasheet
Charger IC Lithium Ion/Polymer 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73861-I/ML

DigiKey Part Number
MCP73861-I/ML-ND
Manufacturer
Manufacturer Product Number
MCP73861-I/ML
Description
IC BATT CONTRL LI-ION 1CEL 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP73861-I/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.38A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tube
Voltage - Supply (Max)
12V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
16-VQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
16-QFN (4x4)
Programmable Features
Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73833-FCI/MFMicrochip Technology17.354MCP73833-FCI/MF-ND0,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types