Direct

MCP73855-I/MF | |
|---|---|
DigiKey Part Number | MCP73855-I/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP73855-I/MF |
Description | IC BATT CONTRL LI-ION 1CEL 10DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73855-I/MF Models |
Category | Charge Current - Max 475mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73855T-I/MF | Microchip Technology | 4.759 | MCP73855T-I/MFCT-ND | 1,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,89979 € | 455,95 € |
| Unit Price without VAT: | 1,89979 € |
|---|---|
| Unit Price with VAT: | 2,26075 € |


