
MCP73853-I/ML | |
|---|---|
DigiKey Part Number | MCP73853-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP73853-I/ML |
Description | IC BATT CONTRL LI-ION 1CEL 16QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73853-I/ML Models |
Category | Charge Current - Max 475mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-VQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (4x4) |
Programmable Features Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 25 | 1,72200 € | 43,05 € |
| 100 | 1,67550 € | 167,55 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

