
MCP73844T-820I/MS | |
|---|---|
DigiKey Part Number | MCP73844T-820I/MSTR-ND - Tape & Reel (TR) MCP73844T-820I/MSCT-ND - Cut Tape (CT) MCP73844T-820I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73844T-820I/MS |
Description | IC BATT CNTL LI-ION 1-2CEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73844T-820I/MS Models |
Category | Battery Pack Voltage 8.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 ~ 2 | Supplier Device Package 8-MSOP |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73844-820I/MS | Microchip Technology | 56 | MCP73844-820I/MS-ND | 1,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 25 | 1,30880 € | 32,72 € |
| 100 | 1,30030 € | 130,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18136 € | 2.953,40 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


