Direct

MCP73842T-820I/UN | |
|---|---|
DigiKey Part Number | MCP73842T-820I/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73842T-820I/UN |
Description | IC BAT CNTRL LI-ION 1-2CL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73842T-820I/UN Models |
Category | Battery Pack Voltage 8.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 12V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 ~ 2 | Supplier Device Package 10-MSOP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73842-820I/UN | Microchip Technology | 283 | MCP73842-820I/UN-ND | 1,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41167 € | 3.529,17 € |
| Unit Price without VAT: | 1,41167 € |
|---|---|
| Unit Price with VAT: | 1,67989 € |



