Direct

MCP73838T-FJI/UN | |
|---|---|
DigiKey Part Number | MCP73838T-FJI/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73838T-FJI/UN |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73838T-FJI/UN Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 10-MSOP |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73838-FJI/UN | Microchip Technology | 0 | MCP73838-FJI/UN-ND | 1,06018 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06016 € | 2.650,40 € |
| Unit Price without VAT: | 1,06016 € |
|---|---|
| Unit Price with VAT: | 1,26159 € |


