
MCP73837T-FCI/UN | |
|---|---|
DigiKey Part Number | MCP73837T-FCI/UNTR-ND - Tape & Reel (TR) MCP73837T-FCI/UNCT-ND - Cut Tape (CT) MCP73837T-FCI/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73837T-FCI/UN |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73837T-FCI/UN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 25 | 1,08440 € | 27,11 € |
| 100 | 0,98110 € | 98,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98109 € | 2.452,72 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


