
MCP73834-NVI/UN | |
|---|---|
DigiKey Part Number | MCP73834-NVI/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP73834-NVI/UN |
Description | IC BATT CNTRL LI-ION 1CEL 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73834-NVI/UN Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.35V |
Packaging Tube | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 10-MSOP |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 25 | 0,86680 € | 21,67 € |
| 100 | 0,79040 € | 79,04 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

