
MCP7382XEV | |
|---|---|
DigiKey Part Number | MCP7382XEV-ND |
Manufacturer | |
Manufacturer Product Number | MCP7382XEV |
Description | EVAL BOARD FOR MCP73826 MCP73827 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73826, MCP73827, MCP73828 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part MCP73826, MCP73827, MCP73828 |
Packaging Bulk | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,31000 € | 63,31 € |
| Unit Price without VAT: | 63,31000 € |
|---|---|
| Unit Price with VAT: | 75,33890 € |

