Direct

MCP73828-4.1VUATR | |
|---|---|
DigiKey Part Number | MCP73828-4.1VUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73828-4.1VUATR |
Description | IC BATT CONTRL LI-ION 1CEL 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73828-4.1VUATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95742 € | 2.393,55 € |
| Unit Price without VAT: | 0,95742 € |
|---|---|
| Unit Price with VAT: | 1,13933 € |


