Direct

MCP73827-4.2VUATR | |
|---|---|
DigiKey Part Number | MCP73827-4.2VUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73827-4.2VUATR |
Description | IC BATT CONTRL LI-ION 1CEL 8MSOP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73827-4.2VUATR Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 | Supplier Device Package 8-MSOP |
Current - Charging Constant - Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73827-4.2VUA | Microchip Technology | 103 | MCP73827-4.2VUA-ND | 1,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17419 € | 2.935,48 € |
| Unit Price without VAT: | 1,17419 € |
|---|---|
| Unit Price with VAT: | 1,39729 € |


