
MCP73213-B6JI/MF | |
|---|---|
DigiKey Part Number | 150-MCP73213-B6JI/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP73213-B6JI/MF |
Description | DUAL CELL OVP BATTERY CHARGER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Fault Protection Over Voltage |
Manufacturer Microchip Technology | Charge Current - Max 1.1A |
Packaging Tube | Battery Pack Voltage 8.2V |
Part Status Active | Voltage - Supply (Max) 13V |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 10-VFDFN Exposed Pad |
Programmable Features Current | Supplier Device Package 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 25 | 1,70840 € | 42,71 € |
| 100 | 1,54680 € | 154,68 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

