
MCP6XXXEV-AMP3 | |
|---|---|
DigiKey Part Number | MCP6XXXEV-AMP3-ND |
Manufacturer | |
Manufacturer Product Number | MCP6XXXEV-AMP3 |
Description | BOARD AMPLIFIER EVAL 3 MCP6XXX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-DIP Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Microchip Technology | Utilized IC / Part 8-DIP Package |
Packaging Box | Contents Partially Populated Board(s) |
Part Status Active | Base Product Number |
Channels per IC 1 - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,59000 € | 42,59 € |
| Unit Price without VAT: | 42,59000 € |
|---|---|
| Unit Price with VAT: | 50,68210 € |

