
MCP6V89T-E/ST | |
|---|---|
DigiKey Part Number | 150-MCP6V89T-E/STTR-ND - Tape & Reel (TR) 150-MCP6V89T-E/STCT-ND - Cut Tape (CT) 150-MCP6V89T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V89T-E/ST |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 25 | 2,48840 € | 62,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,25478 € | 5.636,95 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

