
MCP6V86T-E/OT | |
|---|---|
DigiKey Part Number | 150-MCP6V86T-E/OTTR-ND - Tape & Reel (TR) 150-MCP6V86T-E/OTCT-ND - Cut Tape (CT) 150-MCP6V86T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V86T-E/OT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 25 | 0,91240 € | 22,81 € |
| 100 | 0,83480 € | 83,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83478 € | 2.504,34 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

