

MCP6V72T-E/MNY | |
|---|---|
DigiKey Part Number | MCP6V72T-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6V72T-E/MNY |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,63015 € | 5.379,49 € |
| Unit Price without VAT: | 1,63015 € |
|---|---|
| Unit Price with VAT: | 1,93988 € |

