
MCP6V71UT-E/LTYVAO | |
|---|---|
DigiKey Part Number | 150-MCP6V71UT-E/LTYVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6V71UT-E/LTYVAO |
Description | SINGLE, ZERO-DRIFT OP AMP, E TEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 170µA |
Series | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 MHz | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Input Bias 1 pA | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17419 € | 3.522,57 € |
| Unit Price without VAT: | 1,17419 € |
|---|---|
| Unit Price with VAT: | 1,39729 € |

