Direct

MCP6V64T-E/STVAO | |
|---|---|
DigiKey Part Number | 150-MCP6V64T-E/STVAOTR-ND - Tape & Reel (TR) 150-MCP6V64T-E/STVAOCT-ND - Cut Tape (CT) 150-MCP6V64T-E/STVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V64T-E/STVAO |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 80µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV21804DTBR2G | onsemi | 1.203 | 488-NCV21804DTBR2GCT-ND | 1,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,04762 € | 7.619,05 € |
| Unit Price without VAT: | 3,04762 € |
|---|---|
| Unit Price with VAT: | 3,62667 € |


