
MCP6V52T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP6V52T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6V52T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6V52T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V52T-E/SNVAO |
Description | DUAL, 45V ZERO-DRIFT OP AMP, E T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2.4 µV |
Mfr | Current - Supply 470µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 46 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 45 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 60 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,93615 € | 6.389,30 € |
| Unit Price without VAT: | 1,93615 € |
|---|---|
| Unit Price with VAT: | 2,30402 € |

