Zero-Drift Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V52T-E/MS

DigiKey Part Number
150-MCP6V52T-E/MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V52T-E/MS
Description
DUAL, 45V ZERO-DRIFT OP AMP, E T
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
60 pA
Mfr
Current - Output / Channel
46 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
45 V
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1.2V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
2 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,70150 €4.253,75 €
Manufacturers Standard Package
Unit Price without VAT:1,70150 €
Unit Price with VAT:2,02479 €