
MCP6V52-E/MSVAO | |
---|---|
DigiKey Part Number | 150-MCP6V52-E/MSVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP6V52-E/MSVAO |
Description | DUAL, 45V ZERO-DRIFT OP AMP, E T |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 2.4 µV | |
Current - Supply | 470µA (x2 Channels) | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 45 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |