
MCP6V51T-E/OT | |
|---|---|
DigiKey Part Number | MCP6V51T-E/OTTR-ND - Tape & Reel (TR) MCP6V51T-E/OTCT-ND - Cut Tape (CT) MCP6V51T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V51T-E/OT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V51T-E/OT Models |
Category | Voltage - Input Offset 2.4 µV |
Mfr | Current - Supply 470µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 46 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 45 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 60 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 25 | 1,00320 € | 25,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89954 € | 2.698,62 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |









