Similar
Similar


MCP6V32T-E/MS | |
|---|---|
DigiKey Part Number | MCP6V32T-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6V32T-E/MS |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V32T-E/MS Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Series | Current - Output / Channel 21 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.13V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 300 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28233FUZ-T7A | Renesas Electronics Corporation | 0 | ISL28233FUZ-T7ACT-ND | 0,00000 € | Similar |
| OA2ZHA34S | STMicroelectronics | 3.079 | 497-OA2ZHA34SCT-ND | 2,63000 € | Similar |
| OPA2333AIDGKR | Texas Instruments | 9.918 | 296-22883-1-ND | 3,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62276 € | 4.056,90 € |
| Unit Price without VAT: | 1,62276 € |
|---|---|
| Unit Price with VAT: | 1,93108 € |




