Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)

MCP6V32T-E/MNY

DigiKey Part Number
MCP6V32T-E/MNY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6V32T-E/MNY
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6V32T-E/MNY Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
21µA (x2 Channels)
Series
Current - Output / Channel
21 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.13V/µs
Supplier Device Package
8-TDFN (2x3)
Gain Bandwidth Product
300 kHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,62276 €5.355,11 €
Manufacturers Standard Package
Unit Price without VAT:1,62276 €
Unit Price with VAT:1,93108 €