

MCP6V27T-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP6V27T-E/MSTR-ND - Tape & Reel (TR) 150-MCP6V27T-E/MSCT-ND - Cut Tape (CT) 150-MCP6V27T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V27T-E/MS |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V27T-E/MS Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 620µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 25 | 2,26280 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,04826 € | 5.120,65 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

