
MCP6V17T-E/MS | |
---|---|
DigiKey Part Number | MCP6V17T-E/MSTR-ND - Tape & Reel (TR) MCP6V17T-E/MSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP6V17T-E/MS |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 6.5µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,49000 € | 1,49 € |
25 | 1,22680 € | 30,67 € |
100 | 1,13230 € | 113,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,13230 € | 2.830,75 € |
Unit Price without VAT: | 1,49000 € |
---|---|
Unit Price with VAT: | 1,77310 € |